32-bit microcontroller featuring a 48 MHz clock speed and 26 I/O lines. This FLASH-based MCU offers 4096 words of ROM and 4096 bytes of RAM, with integrated PWM, ADC, DMA, and DAC channels. Operating within an industrial temperature range of -40°C to 105°C, it supports a nominal supply voltage of 3.3V (2.7V-3.63V) and has a maximum supply current of 5.95mA. The component is housed in a 32-terminal S-PQFP-G32 package with QUAD terminal position.
Microchip ATSAMDA1E14B-ABT technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G32 |
| Width | 7 |
| Length | 7 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 5.95 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 3.63 |
| Clock Frequency-Max | 48 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 26 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 48 |
| ROM Programmability | FLASH |
| ROM (words) | 4096 |
| RAM (bytes) | 4096 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip ATSAMDA1E14B-ABT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.