32-bit RISC microcontroller featuring a 48 MHz clock frequency and 38 I/O lines. This industrial-grade component operates within a -40°C to 105°C temperature range, with a nominal supply voltage of 3.3V. It includes 4KB of FLASH program memory and 4KB of RAM, along with PWM and DAC capabilities. The device is housed in a 48-terminal S-PQCC-N48 package and meets AEC-Q100 screening standards.
Microchip ATSAMDA1G14A-MBT technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N48 |
| Width | 7 |
| Length | 7 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 5.95 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 3.63 |
| Clock Frequency-Max | 48 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 38 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 48 |
| ROM Programmability | FLASH |
| ROM (words) | 4096 |
| RAM (bytes) | 4096 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | YES |
| Screening Level | AEC-Q100 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip ATSAMDA1G14A-MBT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.