32-bit microcontroller featuring a 48 MHz clock frequency and 38 I/O lines. This industrial-grade component operates within a -40°C to 105°C temperature range, powered by a 2.7V to 3.63V supply. It includes 4KB of FLASH program memory and 4KB of RAM, with integrated PWM, ADC, DAC, and DMA channels. The device is housed in a 48-terminal, 7x7mm S-XQCC-N48 package.
Microchip ATSAMDA1G14B-MBT technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N48 |
| Width | 7 |
| Length | 7 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 5.95 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 3.63 |
| Clock Frequency-Max | 48 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 38 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 48 |
| ROM Programmability | FLASH |
| ROM (words) | 4096 |
| RAM (bytes) | 4096 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip ATSAMDA1G14B-MBT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.