32-bit RISC microcontroller featuring a 48 MHz clock speed and 38 I/O lines. This industrial-grade component operates from 2.7V to 3.63V with a maximum supply current of 5.95mA. Includes 8192 words of FLASH ROM and 4096 bytes of RAM, along with PWM, ADC, and DAC capabilities. Packaged in a 48-terminal S-PQCC-N48 with dimensions of 7x7mm, it is AEC-Q100 screened for operation between -40°C and 105°C.
Microchip ATSAMDA1G15A-MBT technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N48 |
| Width | 7 |
| Length | 7 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 5.95 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 3.63 |
| Clock Frequency-Max | 48 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 38 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 48 |
| ROM Programmability | FLASH |
| ROM (words) | 8192 |
| RAM (bytes) | 4096 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | YES |
| Screening Level | AEC-Q100 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip ATSAMDA1G15A-MBT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.