32-bit microcontroller featuring a maximum clock frequency of 48 MHz. This industrial-grade component offers 8192 bytes of RAM and 16384 words of FLASH memory. It includes 38 I/O lines, PWM channels, ADC, DAC, and DMA capabilities. Operating within a temperature range of -40°C to 105°C, this 48-terminal device is housed in a 7x7mm S-XQCC-N48 package and supports a nominal supply voltage of 3.3V.
Microchip ATSAMDA1G16B-MBT technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N48 |
| Width | 7 |
| Length | 7 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 5.95 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 3.63 |
| Clock Frequency-Max | 48 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 38 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 48 |
| ROM Programmability | FLASH |
| ROM (words) | 16384 |
| RAM (bytes) | 8192 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip ATSAMDA1G16B-MBT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.