32-bit RISC microcontroller featuring 120MHz clock speed and FLASH ROM programmability. This industrial-grade component offers 37 I/O lines, PWM channels, ADC, DAC, and DMA capabilities. Operating within a supply voltage range of 1.71V to 3.63V, it supports temperatures from -40°C to 85°C. The 48-terminal S-XQCC-N48 package measures 7mm x 7mm.
Microchip ATSAME51G18A-MU technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N48 |
| Width | 7 |
| Length | 7 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 3.63 |
| Clock Frequency-Max | 48 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 37 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 120 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| Screening Level | ISO/TS-16949 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip ATSAME51G18A-MU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.