32-bit ARM Cortex-M4 microcontroller featuring 512KB Flash memory, operating at up to 100MHz. This automotive-grade device offers 37 I/O lines, USB and CAN peripherals, and supports a supply voltage range of 1.71V to 3.63V. With a wide operating temperature range of -40°C to 125°C, it includes PWM, ADC, DMA, and DAC capabilities. Packaged in a 48-terminal S-XQCC-N48 (QFN) format with dimensions of 7x7mm, this component meets AEC-Q100 and TS 16949 screening levels.
Checking distributor stock and pricing after the page loads.
Microchip ATSAME51G19A-MF technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N48 |
| Width | 7 |
| Length | 7 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 3.63 |
| Clock Frequency-Max | 48 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 37 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 100 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| Screening Level | AEC-Q100; TS 16949 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.