
32-bit RISC microcontroller featuring FLASH memory and operating at up to 100MHz. This CMOS device offers 81 I/O lines and is housed in a 100-terminal PQFP package. It supports a supply voltage range of 1.71V to 3.63V, with a nominal 3.3V, and operates across an automotive temperature range of -40°C to 125°C. Integrated peripherals include PWM channels, ADC, DMA channels, and DAC. This component meets AEC-Q100 and ISO/TS-16949 screening levels.
Microchip ATSAME53N20A-AFT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 3.63 |
| Clock Frequency-Max | 48 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 81 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 100 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| Screening Level | AEC-Q100; ISO/TS-16949 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip ATSAME53N20A-AFT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.