Microcontroller Evaluation Kit featuring the ATSAME54P20A. Operates at 0.032768MHz/12MHz CPU clock rates with 32MB of Flash program memory. Includes 2 USB ports, 1 Ethernet port, 1 CAN interface, and an SD/SDIO PC card interface. Supports Windows 7, 8, 10, Server 2012, Vista, and XP operating systems, with compatibility for Atmel Studio IDE. Daughter card support is available.
Microchip ATSAME54-XPRO technical specifications.
| Type | Evaluation Kit |
| Supported Device | ATSAME54P20A |
| Supported Device Technology | Microcontroller |
| Operating Systems | Win 7|Win 8|Win 10|Win Server 2012|Win Vista|Win XP |
| Maximum Clock Rate | 0.032768/12MHz |
| Program Memory Size | 32MB |
| Program Memory Type | Flash |
| USB | 2 |
| Ethernet | 1 |
| CAN | 1 |
| IDE | Atmel Studio |
| PC Card Interface | SD/SDIO |
| JTAG Support | No |
| Audio Interfaces | No |
| Main Program Memory Type | Flash |
| Windows | Win 7|Win 8|Win 10|Win Server 2012|Win Vista|Win XP |
| Daughter Cards | Yes |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Microchip ATSAME54-XPRO to view detailed technical specifications.
No datasheet is available for this part.