Microchip ATSAME70-XPLD technical specifications.
| Type | Evaluation Kit |
| Supported Device | ATSAME70Q21 |
| Supported Device Technology | Microcontroller |
| Operating Systems | Win 7|Win 8|Win Vista|Win XP |
| Maximum Clock Rate | 0.032768/12MHz |
| RAM Size | 2MB |
| Program Memory Type | EEPROM |
| USB | 2 |
| Ethernet | 1 |
| IDE | Atmel Studio |
| PC Card Interface | MMC/SD |
| JTAG Support | Yes |
| Main Program Memory Type | EEPROM |
| Windows | Win 7|Win 8|Win Vista|Win XP |
| Daughter Cards | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Microchip ATSAME70-XPLD to view detailed technical specifications.
No datasheet is available for this part.