32-bit RISC microcontroller featuring 2MB FLASH memory and 393KB RAM. Operates at a maximum clock frequency of 300MHz with a supply voltage range of 1.08V to 1.32V. Includes 44 I/O lines, PWM channels, ADC, DMA, and DAC capabilities. Packaged in a 64-terminal, 10mm x 10mm QUAD JEDEC S-PQFP-G64 package, suitable for industrial temperature ranges from -40°C to 105°C.
Microchip ATSAME70J21A-AN technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 10 |
| Length | 10 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.08 |
| Supply Voltage-Max | 1.32 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 44 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 300 |
| ROM Programmability | FLASH |
| ROM (words) | 2097152 |
| RAM (bytes) | 393216 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip ATSAME70J21A-AN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.