32-bit RISC microcontroller featuring 512KB Flash and 256KB SRAM, operating at a maximum clock frequency of 300 MHz. Equipped with a 12-bit Analog Front End (AFE) and 12-bit DAC, alongside CAN-FD support. Offers 75 I/O lines, 16-bit external data bus, 24-bit address bus, and includes PWM, ADC, DMA, and DAC channels. Packaged in a 100-terminal S-PBGA (9x9mm) with an industrial temperature grade (-40°C to 105°C) and TS 16949 screening. Nominal supply voltage is 1.2V, with a range of 1.08V to 1.32V.
Microchip ATSAME70N19B-CN technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B100 |
| Width | 9 |
| Length | 9 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.08 |
| Supply Voltage-Max | 1.32 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 75 |
| External Data Bus Width | 16 |
| Address Bus Width | 24 |
| Bit Size | 32 |
| Speed | 300 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| Screening Level | TS 16949 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip ATSAME70N19B-CN to view detailed technical specifications.
No datasheet is available for this part.