32-bit RISC microcontroller featuring a maximum clock frequency of 20 MHz and operating at a nominal supply voltage of 1.2V (1.08V to 1.32V). This industrial-grade component offers 44 I/O lines, PWM channels, ADC, DMA channels, and DAC capabilities. Packaged in a 64-terminal S-PQFP-G64 format with dimensions of 10x10mm, it operates within a temperature range of -40°C to 105°C and meets TS 16949 screening levels.
Microchip ATSAME70N20B-ANT technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 10 |
| Length | 10 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.08 |
| Supply Voltage-Max | 1.32 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 44 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 300 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| Screening Level | TS 16949 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip ATSAME70N20B-ANT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.