32-bit RISC microcontroller featuring 1MB of FLASH program memory and a maximum clock frequency of 300MHz. This industrial-grade component offers 114 I/O lines, a 24-bit address bus, and a 16-bit external data bus. It operates within a temperature range of -40°C to 105°C and supports PWM, ADC, DMA, and DAC functionalities. Packaged in a 144-terminal S-PQFP-G144 form factor, it requires a nominal supply voltage of 1.2V.
Microchip ATSAME70Q20A-AN technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 144 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G144 |
| Width | 20 |
| Length | 20 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.08 |
| Supply Voltage-Max | 1.32 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 114 |
| External Data Bus Width | 16 |
| Address Bus Width | 24 |
| Bit Size | 32 |
| Speed | 300 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip ATSAME70Q20A-AN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.