32-bit RISC microcontroller featuring a 200 MHz clock frequency and 1024KB of FLASH memory. This industrial-grade component offers 114 I/O lines, a 16-bit external data bus, and a 24-bit address bus. Operating within a -40°C to 105°C temperature range, it supports PWM, ADC, DMA, and DAC functionalities. Housed in a 144-terminal UFBGA package (10x10x0.6mm), it operates with a nominal supply voltage of 1.2V.
Microchip ATSAME70Q20A-CFNT technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 144 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B144 |
| Width | 6 |
| Length | 6 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.08 |
| Supply Voltage-Max | 1.32 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 114 |
| External Data Bus Width | 16 |
| Address Bus Width | 24 |
| Bit Size | 32 |
| Speed | 300 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip ATSAME70Q20A-CFNT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.