32-bit RISC microcontroller featuring a maximum clock frequency of 300 MHz and 20 MHz peripheral clock. This industrial-grade component offers 114 I/O lines, a 24-bit address bus, and a 16-bit external data bus. It operates within a temperature range of -40°C to 105°C and supports FLASH ROM programmability. Integrated peripherals include PWM channels, ADC, DMA, and DAC. The device is housed in a 144-terminal S-PBGA-B144 package with a nominal supply voltage of 1.2V.
Microchip ATSAME70Q20B-CFNT technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 144 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B144 |
| Width | 6 |
| Length | 6 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.08 |
| Supply Voltage-Max | 1.32 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 114 |
| External Data Bus Width | 16 |
| Address Bus Width | 24 |
| Bit Size | 32 |
| Speed | 300 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| Screening Level | TS 16949 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip ATSAME70Q20B-CFNT to view detailed technical specifications.
No datasheet is available for this part.