32-bit RISC microcontroller featuring 2MB FLASH program memory and 393KB RAM. Operates at a maximum clock frequency of 300MHz with a 16-bit external data bus and 24-bit address bus. Offers 114 I/O lines, PWM, ADC, DMA, and DAC capabilities. Housed in a 144-terminal PQFP package, this industrial-grade component supports a supply voltage range of 1.08V to 1.32V and operates from -40°C to 105°C. TS 16949 screening level ensures high reliability.
Microchip ATSAME70Q21B-ANT technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 144 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G144 |
| Width | 20 |
| Length | 20 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.08 |
| Supply Voltage-Max | 1.32 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 114 |
| External Data Bus Width | 16 |
| Address Bus Width | 24 |
| Bit Size | 32 |
| Speed | 300 |
| ROM Programmability | FLASH |
| ROM (words) | 2097152 |
| RAM (bytes) | 393216 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| Screening Level | TS 16949 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip ATSAME70Q21B-ANT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.