
32-bit ARM Cortex-M7 microcontroller operating at up to 300MHz, featuring 2048kB of Flash memory and 384kB of SRAM. This RISC microcontroller offers 114 I/O lines, a 16-bit external data bus, and a 24-bit address bus. It includes PWM channels, ADC, DAC, and DMA capabilities. The component is housed in a 144-terminal UFBGA package (6x6mm) with a bottom terminal position and an industrial temperature grade, operating from 1.08V to 1.32V supply voltage.
Microchip ATSAME70Q21B-CFN technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 144 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B144 |
| Width | 6 |
| Length | 6 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.08 |
| Supply Voltage-Max | 1.32 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 114 |
| External Data Bus Width | 16 |
| Address Bus Width | 24 |
| Bit Size | 32 |
| Speed | 300 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| Screening Level | TS 16949 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.