
32-bit RISC microcontroller featuring 524KB FLASH memory and 393KB RAM. Operates at a maximum clock frequency of 300MHz with a 1.2V nominal supply voltage (1.08V-1.32V range). Includes 114 I/O lines, 16-bit external data bus, 24-bit address bus, PWM, ADC, DMA, and DAC capabilities. Packaged in a 144-terminal PBGA (S-PBGA-B144) with an industrial temperature grade (-40°C to 105°C) and AEC-Q100/TS 16949 screening.
Microchip ATSAME70Q21B-CN technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 144 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B144 |
| Width | 10 |
| Length | 10 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 10 |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.08 |
| Supply Voltage-Max | 1.32 |
| Clock Frequency-Max | 32 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 114 |
| External Data Bus Width | 16 |
| Address Bus Width | 24 |
| Bit Size | 32 |
| Speed | 300 |
| ROM Programmability | FLASH |
| ROM (words) | 524288 |
| RAM (bytes) | 393216 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| Screening Level | AEC-Q100; TS 16949 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip ATSAME70Q21B-CN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.