32-bit RISC microcontroller featuring 256KB FLASH and 65KB RAM. Operates at a maximum clock frequency of 48MHz with 38 I/O lines. Industrial temperature grade (-40°C to 85°C) and a compact 49-terminal WLCSP package (2.84mm x 2.84mm). Supports PWM, ADC, and DMA functionality with a nominal supply voltage of 1.8V.
Microchip ATSAMG51G18A-UUT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 49 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B49 |
| Width | 2.84 |
| Length | 2.84 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 15 |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.7 |
| Supply Voltage-Max | 2 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 38 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 48 |
| ROM Programmability | FLASH |
| ROM (words) | 262144 |
| RAM (bytes) | 65536 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip ATSAMG51G18A-UUT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.