32-bit RISC microcontroller featuring 512KB FLASH memory and 180KB RAM. Operates at a maximum clock frequency of 120MHz with a supply voltage range of 1.62V to 3.6V. Includes 38 I/O lines, ADC, and DMA channels. Packaged in a 49-terminal WLCSP with dimensions of 2.84mm x 2.84mm, suitable for industrial temperature grades from -40°C to 85°C.
Microchip ATSAMG55G19B-UUT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 49 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B49 |
| Width | 2.84 |
| Length | 2.84 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 0.01 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 1.62 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 38 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 120 |
| ROM Programmability | FLASH |
| ROM (words) | 524288 |
| RAM (bytes) | 180224 |
| PWM Channels | NO |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip ATSAMG55G19B-UUT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.