32-bit RISC microcontroller featuring 512KB FLASH memory and 160KB RAM. Operates at a maximum clock frequency of 120 MHz with a supply voltage range of 1.62V to 3.6V. Includes 48 I/O lines, 12 DMA channels, and an integrated ADC. Packaged in a 64-terminal, 7.5mm x 7.5mm QUAD QFN with an industrial temperature grade (-40°C to 85°C).
Microchip ATSAMG55J19A-MUT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N64 |
| Width | 7.5 |
| Length | 7.5 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Min | 1.62 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 48 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 120 |
| ROM Programmability | FLASH |
| ROM (words) | 524288 |
| RAM (bytes) | 163840 |
| PWM Channels | NO |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip ATSAMG55J19A-MUT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.