
32-bit RISC microcontroller featuring a maximum clock frequency of 32 MHz. This industrial-grade component operates within a temperature range of -40°C to 85°C and supports a supply voltage from 1.62V to 3.63V, with a nominal of 3.3V. It offers 17 I/O lines, PWM channels, ADC, DMA, and DAC capabilities. Packaged in a 4x4mm S-XQCC-N24 JEDEC package with 24 terminals, this FLASH programmable MCU meets TS 16949 screening levels.
Microchip ATSAML10D15A-MUT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N24 |
| Width | 4 |
| Length | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 1.62 |
| Supply Voltage-Max | 3.63 |
| Clock Frequency-Max | 32 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 17 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 32 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| Screening Level | TS 16949 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip ATSAML10D15A-MUT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.