32-bit RISC microcontroller featuring a 32 MHz maximum clock frequency. This industrial-grade component offers 25 I/O lines, 32-bit architecture, and FLASH ROM programmability. Integrated peripherals include PWM channels, ADC, DMA channels, and DAC. Operating within a -40°C to 85°C temperature range, it utilizes a 3.3V nominal supply voltage (1.62V to 3.63V range) and comes in a 5x5mm S-XQCC-N32 package with 32 terminals. Manufactured to TS 16949 screening levels.
Microchip ATSAML10E14A-MUT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N32 |
| Width | 5 |
| Length | 5 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 1.62 |
| Supply Voltage-Max | 3.63 |
| Clock Frequency-Max | 32 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 25 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 32 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| Screening Level | TS 16949 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip ATSAML10E14A-MUT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.