32-bit RISC microcontroller featuring a maximum clock frequency of 32 MHz. This AEC-Q100 and TS 16949 qualified component offers 25 I/O lines, FLASH ROM programmability, and integrated peripherals including PWM channels, ADC, DAC, and DMA channels. Operating within an automotive temperature grade from -40°C to 125°C, it utilizes a 32-terminal S-PQFP-G32 package with a supply voltage range of 1.62V to 3.63V.
Microchip ATSAML11E15A-AF technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G32 |
| Width | 7 |
| Length | 7 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 1.62 |
| Supply Voltage-Max | 3.63 |
| Clock Frequency-Max | 32 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 25 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 32 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| Screening Level | AEC-Q100; TS 16949 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip ATSAML11E15A-AF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.