
32-bit RISC microcontroller featuring a 32MHz clock frequency and 25 I/O lines. This AEC-Q100 and TS 16949 qualified component offers FLASH ROM programmability, PWM channels, ADC, DMA, and DAC capabilities. Housed in a 5x5mm S-XQCC-N32 package with 32 terminals, it operates across an automotive temperature range of -40°C to 125°C with a supply voltage from 1.62V to 3.63V.
Microchip ATSAML11E15A-MFT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N32 |
| Width | 5 |
| Length | 5 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 1.62 |
| Supply Voltage-Max | 3.63 |
| Clock Frequency-Max | 32 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 25 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 32 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| Screening Level | AEC-Q100; TS 16949 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip ATSAML11E15A-MFT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.