Microchip ATSAMR21-XPRO technical specifications.
| Type | Evaluation Kit |
| Supported Device | ATSAMR21G18A |
| Supported Device Technology | 802.15.4 LR-WPAN |
| Interface Type | SPI/UART/USB |
| Compatible External Board | Arduino Uno |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Microchip ATSAMR21-XPRO to view detailed technical specifications.
No datasheet is available for this part.