32-bit RISC microcontroller featuring a 48 MHz clock speed and 16 I/O lines. This industrial-grade component operates within a -40°C to 85°C temperature range, powered by a 1.8V to 3.63V supply voltage. It includes 65536 words of FLASH ROM, 32768 bytes of RAM, and supports DMA. The device is housed in a 5x5mm S-XQCC-N32 package with 32 terminals.
Microchip ATSAMR30E18A-MU technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N32 |
| Width | 5 |
| Length | 5 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 46 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 3.63 |
| Clock Frequency-Max | 48 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 16 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 48 |
| ROM Programmability | FLASH |
| ROM (words) | 65536 |
| RAM (bytes) | 32768 |
| PWM Channels | NO |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip ATSAMR30E18A-MU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.