
IEEE 802.15.4 compliant single-chip microcontroller module featuring a 32-bit RISC architecture operating at up to 48 MHz. This industrial-grade module offers 27 I/O lines, PWM channels, ADC, and DMA capabilities, with a supply voltage range of 1.8V to 3.63V. Encased in a 6x6mm S-PBGA-B64 package with bottom terminals, it operates across an industrial temperature range of -40°C to 85°C and is manufactured to TS 16949 screening levels.
Microchip ATSAMR34J17B-I/7JX technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B64 |
| Width | 6 |
| Length | 6 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 3.63 |
| Clock Frequency-Max | 32 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 27 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 48 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| Screening Level | TS 16949 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip ATSAMR34J17B-I/7JX to view detailed technical specifications.
No datasheet is available for this part.