32-bit RISC microcontroller with integrated LoRa SiP transceiver, featuring 256KB Flash memory and 32KB SRAM. Operates across an industrial temperature range of -40°C to 85°C with a nominal supply voltage of 3.3V (1.8V to 3.63V). This 64-terminal, 6x6mm S-PBGA package offers 27 I/O lines, a maximum clock frequency of 32MHz, and a speed of 48MHz. Includes PWM channels, ADC, and DMA channels, manufactured to TS 16949 screening levels.
Microchip ATSAMR34J18B-I/7JX technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B64 |
| Width | 6 |
| Length | 6 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 3.63 |
| Clock Frequency-Max | 32 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 27 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 48 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| Screening Level | TS 16949 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip ATSAMR34J18B-I/7JX to view detailed technical specifications.
No datasheet is available for this part.