32-bit ARM Cortex-M7 microcontroller featuring 1MB of FLASH program memory and 384KB of SRAM. Operates at a maximum clock frequency of 300MHz, with a maximum supply voltage of 1.32V and a minimum of 1.08V. This industrial-grade component offers 44 I/O lines, PWM channels, ADC, DAC, and DMA capabilities, housed in a 64-terminal QFN package. Operating temperature range is -40°C to 105°C.
Sign in to ask questions about the Microchip ATSAMS70J20A-MN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip ATSAMS70J20A-MN technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N64 |
| Width | 9 |
| Length | 9 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 10 |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.08 |
| Supply Voltage-Max | 1.32 |
| Clock Frequency-Max | 32 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 44 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 300 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip ATSAMS70J20A-MN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.