32-bit RISC microcontroller featuring 2048KB FLASH memory and 384KB RAM. Operates at a maximum clock frequency of 32MHz with a speed of 300. Includes 44 I/O lines, PWM, ADC, DMA, and DAC channels. Housed in a 64-terminal, 9x9mm QUAD JEDEC S-XQCC-N64 package, suitable for industrial temperature ranges from -40°C to 105°C. Nominal supply voltage is 1.2V, with a maximum supply current of 10mA.
Sign in to ask questions about the Microchip ATSAMS70J21A-MN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip ATSAMS70J21A-MN technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N64 |
| Width | 9 |
| Length | 9 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 10 |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.08 |
| Supply Voltage-Max | 1.32 |
| Clock Frequency-Max | 32 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 44 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 300 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip ATSAMS70J21A-MN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.