32-bit RISC microcontroller featuring a maximum clock frequency of 300 MHz. This industrial-grade component offers 44 I/O lines, 20 PWM channels, integrated ADC, DAC, and DMA capabilities. Operating within a temperature range of -40°C to 105°C, it utilizes a 64-terminal S-XQCC-N64 package with nominal 1.2V supply voltage. The device is programmed via FLASH memory and meets TS 16949 screening levels.
Microchip ATSAMS70J21B-MNT technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N64 |
| Width | 9 |
| Length | 9 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.08 |
| Supply Voltage-Max | 1.32 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 44 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 300 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| Screening Level | TS 16949 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip ATSAMS70J21B-MNT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.