The ATSAMS70N19A-ANT is a 32-bit quad-core microcontroller designed for industrial applications. It operates within a temperature range of -40 degrees Celsius to 105 degrees Celsius and is packaged in a 100-pin LQFP (Leadless Quad Flat Package) with a JEDEC code of S-PQFP-G100. The device requires a supply voltage of 1.08 to 1.32 volts and can run at a maximum clock frequency of 20 MHz. It features 75 I/O lines and supports FLASH ROM programmability. Additionally, the ATSAMS70N19A-ANT includes PWM channels, an analog-to-digital converter (ADC), direct memory access (DMA) channels, and digital-to-analog converter (DAC) channels.
Microchip ATSAMS70N19A-ANT technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.08 |
| Supply Voltage-Max | 1.32 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 75 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 300 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip ATSAMS70N19A-ANT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.