The ATSAMS70N19A-CFNT is a 32-bit microcontroller with 32K bytes of flash memory, operating at a maximum frequency of 300 MHz. It features a temperature grade of industrial, with an operating temperature range of -40 to 105 degrees Celsius. The device has 75 I/O lines and supports various peripherals, including PWM channels, ADC, DMA, and DAC channels. It is available in a 100-pin VFBGA package.
Microchip ATSAMS70N19A-CFNT technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B100 |
| Width | 7 |
| Length | 7 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.08 |
| Supply Voltage-Max | 1.32 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 75 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 300 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip ATSAMS70N19A-CFNT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.