32-bit RISC microcontroller featuring a maximum clock frequency of 20 MHz and a speed of 300. This industrial-grade component operates within a temperature range of -40°C to 105°C and offers 75 I/O lines. It includes FLASH ROM programmability, PWM channels, ADC, DAC, and DMA channels. The unit is housed in a 100-terminal S-PBGA-B100 package with a nominal supply voltage of 1.2V.
Microchip ATSAMS70N20B-CNT technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B100 |
| Width | 9 |
| Length | 9 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.08 |
| Supply Voltage-Max | 1.32 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 75 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 300 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| Screening Level | TS 16949 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip ATSAMS70N20B-CNT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.