32-bit RISC microcontroller featuring a maximum clock frequency of 300 MHz. This industrial-grade component offers 75 I/O lines and operates within a temperature range of -40°C to 105°C. Equipped with FLASH ROM programmability, it includes PWM channels, ADC, DMA, and DAC capabilities. The 100-terminal, 9mm x 9mm S-PBGA package has a nominal supply voltage of 1.2V, with a range of 1.08V to 1.32V. Screening level is TS 16949.
Microchip ATSAMS70N21B-CNT technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B100 |
| Width | 9 |
| Length | 9 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.08 |
| Supply Voltage-Max | 1.32 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 75 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 300 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| Screening Level | TS 16949 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip ATSAMS70N21B-CNT to view detailed technical specifications.
No datasheet is available for this part.