32-bit RISC microcontroller featuring a 144-terminal UFBGA package (10x10x0.6mm). Operates across an industrial temperature range of -40°C to 105°C with a nominal supply voltage of 1.2V. Offers a maximum clock frequency of 32MHz and a speed of 300. Includes 114 I/O lines, 16-bit external data bus, 24-bit address bus, 262144 words of FLASH ROM, and 393216 bytes of RAM. Integrated peripherals include PWM channels, ADC, DMA channels, and DAC channels.
Microchip ATSAMS70Q20A-CFN technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 144 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B144 |
| Width | 6 |
| Length | 6 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 10 |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.08 |
| Supply Voltage-Max | 1.32 |
| Clock Frequency-Max | 32 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 114 |
| External Data Bus Width | 16 |
| Address Bus Width | 24 |
| Bit Size | 32 |
| Speed | 300 |
| ROM Programmability | FLASH |
| ROM (words) | 262144 |
| RAM (bytes) | 393216 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip ATSAMS70Q20A-CFN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.