32-bit RISC microcontroller featuring a 300 MHz clock speed and 114 I/O lines. This component offers 16-bit external data bus and 24-bit address bus capabilities, with FLASH ROM programmability. It includes integrated PWM channels, ADC, DMA, and DAC functionality. Operating within an industrial temperature range of -40°C to 105°C, this 144-terminal device is housed in a 20x20mm S-PQFP-G144 package and supports a nominal 1.2V supply voltage.
Microchip ATSAMS70Q20B-ANT technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 144 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G144 |
| Width | 20 |
| Length | 20 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.08 |
| Supply Voltage-Max | 1.32 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 114 |
| External Data Bus Width | 16 |
| Address Bus Width | 24 |
| Bit Size | 32 |
| Speed | 300 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| Screening Level | TS 16949 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip ATSAMS70Q20B-ANT to view detailed technical specifications.
No datasheet is available for this part.