32-bit RISC microcontroller featuring a 300 MHz Cortex-M7 core, 2MB of FLASH program memory, and 384KB of SRAM. This industrial-grade component offers a maximum operating temperature of 105°C and a minimum of -40°C, with a nominal supply voltage of 1.2V. It includes 114 I/O lines, 16-bit external data bus, 24-bit address bus, PWM channels, ADC, DMA channels, and DAC capabilities. Packaged in a 144-terminal S-PQFP-G144 (20x20mm), it meets TS 16949 screening levels.
Microchip ATSAMS70Q21B-AN technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 144 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G144 |
| Width | 20 |
| Length | 20 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.08 |
| Supply Voltage-Max | 1.32 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 114 |
| External Data Bus Width | 16 |
| Address Bus Width | 24 |
| Bit Size | 32 |
| Speed | 300 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| Screening Level | TS 16949 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip ATSAMS70Q21B-AN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.