
32-bit RISC microcontroller featuring a high-performance Cortex-M7 core operating at up to 300 MHz. This integrated circuit offers 2MB of Flash memory and 384KB of SRAM, with 114 programmable I/O lines. Designed for industrial applications with a temperature range of -40°C to 105°C, it supports a nominal supply voltage of 1.2V. Peripheral capabilities include PWM channels, ADC, DAC, and DMA, all housed within a 144-terminal S-PBGA package.
Microchip ATSAMS70Q21B-CN technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 144 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B144 |
| Width | 10 |
| Length | 10 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.08 |
| Supply Voltage-Max | 1.32 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 114 |
| External Data Bus Width | 16 |
| Address Bus Width | 24 |
| Bit Size | 32 |
| Speed | 300 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| Screening Level | TS 16949 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip ATSAMS70Q21B-CN to view detailed technical specifications.
No datasheet is available for this part.