32-bit RISC microcontroller featuring a maximum clock frequency of 300 MHz. This AEC-Q100 qualified component offers 131072 words of FLASH ROM and 262144 bytes of RAM. It includes 75 I/O lines, a 24-bit address bus, and a 16-bit external data bus. Integrated peripherals include PWM channels, ADC, DMA channels, and DAC. Packaged in a 100-terminal S-XQFP-G100 (14x14mm) with a supply voltage range of 1.08V to 1.32V, operating from -40°C to 105°C.
Microchip ATSAMV70N19B-AABT technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQFP-G100 |
| Width | 14 |
| Length | 14 |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.08 |
| Supply Voltage-Max | 1.32 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 75 |
| External Data Bus Width | 16 |
| Address Bus Width | 24 |
| Bit Size | 32 |
| Speed | 300 |
| ROM Programmability | FLASH |
| ROM (words) | 131072 |
| RAM (bytes) | 262144 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| Screening Level | AEC-Q100 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip ATSAMV70N19B-AABT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.