Industrial-grade 32-bit RISC microcontroller featuring a maximum clock frequency of 150 MHz and a speed of 300 MIPS. This component offers 75 I/O lines, a 24-bit address bus, and a 16-bit external data bus. It includes integrated FLASH memory, PWM channels, ADC, DAC, and DMA channels. Operating across an industrial temperature range of -40°C to 105°C, it is housed in a 100-terminal S-PQFP-G100 package with a nominal supply voltage of 1.4V. AEC-Q100 and TS 16949 screening levels are supported.
Sign in to ask questions about the Microchip ATSAMV70N20B-AAB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip ATSAMV70N20B-AAB technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.4 |
| Supply Voltage-Min | 1.2 |
| Supply Voltage-Max | 1.32 |
| Clock Frequency-Max | 150 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 75 |
| External Data Bus Width | 16 |
| Address Bus Width | 24 |
| Bit Size | 32 |
| Speed | 300 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| Screening Level | AEC-Q100; TS 16949 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip ATSAMV70N20B-AAB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.