32-bit RISC microcontroller featuring a maximum clock frequency of 20 MHz and a speed of 300. This AEC-Q100 qualified component offers 75 I/O lines, a 16-bit external data bus, and a 24-bit address bus. It includes 262144 words of FLASH ROM and 393216 bytes of RAM, along with PWM, ADC, DMA, and DAC channels. Operating within a temperature range of -40°C to 105°C, this 100-terminal microcontroller is housed in a 14mm x 14mm S-XQFP-G100 package and operates at a nominal supply voltage of 1.2V.
Sign in to ask questions about the Microchip ATSAMV70N20B-AABT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip ATSAMV70N20B-AABT technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQFP-G100 |
| Width | 14 |
| Length | 14 |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.08 |
| Supply Voltage-Max | 1.32 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 75 |
| External Data Bus Width | 16 |
| Address Bus Width | 24 |
| Bit Size | 32 |
| Speed | 300 |
| ROM Programmability | FLASH |
| ROM (words) | 262144 |
| RAM (bytes) | 393216 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| Screening Level | AEC-Q100 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip ATSAMV70N20B-AABT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.