32-bit RISC microcontroller featuring a maximum clock frequency of 300 MHz. This AEC-Q100 qualified component offers 100 I/O lines and operates within an industrial temperature range of -40°C to 105°C. It includes 262144 words of FLASH memory and 393216 bytes of RAM, along with integrated PWM channels, ADC, DAC, and DMA capabilities. The device is housed in a 100-terminal S-PBGA-B100 package with a supply voltage range of 1.2V to 1.32V.
Microchip ATSAMV70N20B-CB technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B100 |
| Width | 9 |
| Length | 9 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Min | 1.2 |
| Supply Voltage-Max | 1.32 |
| Clock Frequency-Max | 300 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 100 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 300 |
| ROM Programmability | FLASH |
| ROM (words) | 262144 |
| RAM (bytes) | 393216 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip ATSAMV70N20B-CB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.