32-bit RISC microcontroller featuring a maximum clock frequency of 150 MHz and a speed of 300 MIPS. This industrial-grade component operates within a temperature range of -40°C to 105°C and supports a supply voltage from 1.2V to 1.32V. It offers 114 I/O lines, a 16-bit external data bus, a 24-bit address bus, and FLASH ROM programmability. Integrated peripherals include PWM channels, ADC, DMA channels, and DAC channels, with AEC-Q100 and TS 16949 screening. The device is housed in a 144-terminal S-PQFP-G144 package with dimensions of 20mm x 20mm.
Microchip ATSAMV70Q19B-AAB technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 144 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G144 |
| Width | 20 |
| Length | 20 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.4 |
| Supply Voltage-Min | 1.2 |
| Supply Voltage-Max | 1.32 |
| Clock Frequency-Max | 150 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 114 |
| External Data Bus Width | 16 |
| Address Bus Width | 24 |
| Bit Size | 32 |
| Speed | 300 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| Screening Level | AEC-Q100; TS 16949 |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip ATSAMV70Q19B-AAB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.