32-bit RISC microcontroller featuring a 300 MHz clock speed and 114 I/O lines. This AEC-Q100 qualified component offers 262144 words of FLASH program memory and 393216 bytes of RAM. It includes PWM, ADC, DMA, and DAC channels, with a 16-bit external data bus and 24-bit address bus. Operating within a 1.08V to 1.32V supply voltage range, it functions from -40°C to 105°C. Packaged in a 144-terminal S-XQFP-G144 quad package with 20mm x 20mm dimensions.
Microchip ATSAMV70Q20B-AABT technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 144 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQFP-G144 |
| Width | 20 |
| Length | 20 |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.08 |
| Supply Voltage-Max | 1.32 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 114 |
| External Data Bus Width | 16 |
| Address Bus Width | 24 |
| Bit Size | 32 |
| Speed | 300 |
| ROM Programmability | FLASH |
| ROM (words) | 262144 |
| RAM (bytes) | 393216 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip ATSAMV70Q20B-AABT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.