32-bit RISC microcontroller featuring a maximum clock frequency of 300 MHz. This industrial-grade component offers 144 I/O lines and operates within a supply voltage range of 1.2V to 1.32V. It includes 262144 words of FLASH ROM and 393216 bytes of RAM, along with integrated PWM channels, ADC, DMA, and DAC capabilities. Packaged in a 144-terminal S-PBGA with dimensions of 10x10 mm, it is rated for operation between -40°C and 105°C and meets AEC-Q100 screening standards.
Microchip ATSAMV70Q20B-CB technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 144 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B144 |
| Width | 10 |
| Length | 10 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Min | 1.2 |
| Supply Voltage-Max | 1.32 |
| Clock Frequency-Max | 300 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 144 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 300 |
| ROM Programmability | FLASH |
| ROM (words) | 262144 |
| RAM (bytes) | 393216 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip ATSAMV70Q20B-CB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.