Microcontroller Evaluation Kit featuring a 32-bit ARM Cortex-M7 core operating at up to 12 MHz, with 2MB of RAM and 2MB of Flash program memory. This development board supports the ATSAMV71Q21 microcontroller and includes multiple communication interfaces: 3 USB ports, 1 Ethernet port, 1 I2C interface, 1 CAN interface, and 1 SPI interface. It also offers 4 GPIO pins, an LCD display, SDIO for PC card interface, and supports daughter cards. Development is facilitated through Atmel Studio IDE.
Microchip ATSAMV71-XULT technical specifications.
| Type | Evaluation Kit |
| Supported Device | ATSAMV71Q21 |
| Supported Device Technology | Microcontroller |
| Maximum Clock Rate | 0.032768/12MHz |
| RAM Size | 2MB |
| Program Memory Size | 2MB |
| Program Memory Type | Flash |
| USB | 3 |
| Ethernet | 1 |
| I2C | 1 |
| CAN | 1 |
| SPI | 1 |
| GPIO | 4 |
| Display Type | LCD |
| IDE | Atmel Studio |
| PC Card Interface | SDIO |
| JTAG Support | No |
| Main Program Memory Type | Flash |
| Daughter Cards | Yes |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Microchip ATSAMV71-XULT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.