
32-bit RISC microcontroller featuring FLASH memory and a maximum clock frequency of 300MHz. This CMOS component operates within an industrial temperature range of -40°C to 105°C and is housed in a 144-terminal PQFP package. It offers 114 I/O lines, a 16-bit external data bus, a 24-bit address bus, and includes PWM, ADC, DMA, and DAC channels. AEC-Q100 and TS 16949 screening levels are supported.
Microchip ATSAMV71Q21B-AABT technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 144 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G144 |
| Width | 20 |
| Length | 20 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Min | 1.2 |
| Supply Voltage-Max | 1.32 |
| Clock Frequency-Max | 150 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 114 |
| External Data Bus Width | 16 |
| Address Bus Width | 24 |
| Bit Size | 32 |
| Speed | 300 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| Screening Level | AEC-Q100; TS 16949 |
| Eccn Code | 3A001.A.3 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip ATSAMV71Q21B-AABT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.